StarTech.com 2 Port PCIe Fibre Ethernet Network Card, 1000Mbps

小計(1 件)*

HK$1,816.00

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,816.00

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
102-607
製造零件編號:
P021GI-NETWORK-CARD
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Bus Type

PCIe

Product Type

Network Card

Interface Type

Fibre Ethernet

Network Speed

1000Mbps

Number of Ports

2

Maximum Data Transfer Rate

1Gbps

Standards/Approvals

IEEE 802.3z 1000BASE-LX, IEEE 802.3ab 1000Base-T, PCI Express Version 2.0, IEEE 802.1Q (VLAN), IEEE 802.3z 1000BASE-SX, IEEE 802.3ap 1000BASE-KX, IEEE 8021AX (Link Aggregation), IEEE802.3az (EEE)

不相容

COO (Country of Origin):
MY
The StarTech.com 2 Port GbE SFP Network Card features two SFP slots for interchangeable SFP modules. Select fiber transceiver modules that best suit the network needs of the application, based on the distance and connector type. Add up to two 1GbE SFP modules to a PCI Express 2.0 x1 slot in an IT Administrator workstation or server backplane, using this 2 Port SFP network controller.

LED indicators for port status monitoring

Built in heatsink

Ensuring sustained performance

Low profile bracket included

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。