Ixxat 1 Port PCIe RJ45 Network Card, 100Mbps
- RS庫存編號:
- 125-329
- 製造零件編號:
- 1.01.0233.12001
- 製造商:
- Ixxat
小計(1 件)*
HK$8,405.80
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$8,405.80 |
* 參考價格
- RS庫存編號:
- 125-329
- 製造零件編號:
- 1.01.0233.12001
- 製造商:
- Ixxat
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ixxat | |
| Bus Type | PCIe | |
| Product Type | Network Card | |
| Interface Type | RJ45 | |
| Network Speed | 100Mbps | |
| Number of Ports | 1 | |
| Maximum Data Transfer Rate | 1Mbps | |
| Wake-on-LAN WoL | No | |
| Standards/Approvals | CE, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Ixxat | ||
Bus Type PCIe | ||
Product Type Network Card | ||
Interface Type RJ45 | ||
Network Speed 100Mbps | ||
Number of Ports 1 | ||
Maximum Data Transfer Rate 1Mbps | ||
Wake-on-LAN WoL No | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- DE
The Ixxat PCI Express interface card with one CAN channel and galvanic isolation. It is an easy and cost-efficient way to connect computers to a CAN bus network. Based on a modular design, the card enables simple integration into diverse industrial setups, supporting various CAN applications.
Active CAN interface card
Cost effective connectivity
PCIe interface
Overvoltage protection
相关链接
- StarTech.com 2 Port PCIe RJ45 Network Card, 100Mbps
- StarTech.com 4 Port PCIe RJ45 Network Card, 100Mbps
- StarTech.com 1 Port PCIe RJ45 Network Card, 100Mbps
- StarTech.com 1 Port PCIe RJ45 Network Card
- StarTech.com 1 Port PCIe RJ45 Network Card, 10Mbps
- StarTech.com 2 Port PCI Express RJ45 Network Card, 100Mbps
- StarTech.com 1 Port PCI RJ45 Network Card, 100Mbps
- Ewon 1 Port Ethernet RJ45 Network Card, 100Mbps