Advantech 4 Port PCI Express PCI Network Interface Card
- RS庫存編號:
- 657-045
- 製造零件編號:
- PCIE-1840L
- 製造商:
- Advantech
小計(1 件)*
HK$29,141.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$29,141.20 |
* 參考價格
- RS庫存編號:
- 657-045
- 製造零件編號:
- PCIE-1840L
- 製造商:
- Advantech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Advantech | |
| Bus Type | PCI Express | |
| Product Type | Network Interface Card | |
| Interface Type | PCI | |
| Number of Ports | 4 | |
| Standards/Approvals | FCC, CE, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Advantech | ||
Bus Type PCI Express | ||
Product Type Network Interface Card | ||
Interface Type PCI | ||
Number of Ports 4 | ||
Standards/Approvals FCC, CE, RoHS | ||
The Advantech High-speed, 4 channel simultaneous digitizer card designed for precision data acquisition in industrial and scientific applications. It supports up to 125 MS/s sampling rate per channel with 16-bit resolution, making it ideal for radar, LIDAR, and power supply testing.
500MHz Time Interleaved Sampling
Non-stop data streaming capable
2 GB on-board memory
相关链接
- Advantech 16 Port PCI Express PCI Network Interface Card
- Advantech 4 Port PCI Express PCIe x4 Network Interface Card
- Advantech 32 Port PCI Express D-Sub Network Interface Card
- Advantech 8 Port PCI Express D-Sub Network Interface Card
- Advantech 4 Port PCI Express D-Sub Network Interface Card, 0.9216Mbps
- Advantech 8 Port PCI Express D-Sub Network Interface Card, 0.9216Mbps
- Advantech 1 Port PCI Express PCI PCIe Expansion Card
- Advantech 4 Port PCI Express Serial Card