StarTech.com 1 Port PCI RJ45 Network Card, 1000Mbps
- RS庫存編號:
- 898-8532
- 製造零件編號:
- ST1000BT32
- 製造商:
- StarTech.com
- RS庫存編號:
- 898-8532
- 製造零件編號:
- ST1000BT32
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Bus Type | PCI | |
| Product Type | Network Card | |
| Network Speed | 1000Mbps | |
| Interface Type | RJ45 | |
| Number of Ports | 1 | |
| Maximum Data Transfer Rate | 1000Mbps | |
| Wake-on-LAN WoL | Yes | |
| Standards/Approvals | IEEE 802.3u, IEEE 802.3ab, IEEE 802.3, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Bus Type PCI | ||
Product Type Network Card | ||
Network Speed 1000Mbps | ||
Interface Type RJ45 | ||
Number of Ports 1 | ||
Maximum Data Transfer Rate 1000Mbps | ||
Wake-on-LAN WoL Yes | ||
Standards/Approvals IEEE 802.3u, IEEE 802.3ab, IEEE 802.3, RoHS | ||
- COO (Country of Origin):
- CN
StarTech.com Network Card, 1 Port PCI, 10/100/1000Mbit/s - ST1000BT32
Get your network up to speed with this 10/100/1000Mbps network card from StarTech.com. The PCI bus card is easily installed directly onto the motherboard, giving you fast and convenient Ethernet connectivity. It's fully compatible with recent operating systems, such as Windows ME and up, macOS and Linux, so you can easily expand the functionality of your legacy kit.
Features & Benefits
High-performance dual-channel networkingWith full-duplex and half-duplex support, you can achieve fast data transfer speeds of up to 1000Mbps in both directions.
Wake on LAN supportUse your network resources efficiently and on-demand with remote switch-on.
• Included bracket makes the card suitable for both full-size and small-form-factor machines
• RJ45 interface type for easy compatibility and installation
FAQs
How can I tell if the Ethernet connection is active?The card includes a network link activity LED and 10/100/1000Mbps indicators, for simple troubleshooting and monitoring.
相关链接
- StarTech.com 1 Port Mini PCI RJ45 Network Card, 1000Mbps
- StarTech.com 2 Port PCI Express RJ45 Network Card
- StarTech.com 1 Port PCI RJ45 Network Card, 100Mbps
- StarTech.com 1 Port PCIe RJ45 Network Card, 1000Mbps
- StarTech.com 2 Port PCI Express RJ45 Network Card, 100Mbps
- StarTech.com 2 Port PCI Express RJ45 Network Card, 10Gbps
- StarTech.com 4 Port OCP 3.0 RJ45 Network Card, 1000Mbps
- StarTech.com 2 Port PCI RJ45 Network Card, 100Mbps