N-Tron TX Series DIN Rail Ethernet Switch, 8, 100Mbps Transmission, 10/30 V dc
- RS庫存編號:
- 212-535
- 製造零件編號:
- 508TX
- 製造商:
- N-Tron
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 212-535
- 製造零件編號:
- 508TX
- 製造商:
- N-Tron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | N-Tron | |
| Product Type | Ethernet Switch | |
| Transmission Speed | 100Mbps | |
| Nominal Supply Voltage | 10/30 V dc | |
| Mount Type | DIN Rail | |
| Series | TX | |
| For Use With | Ethernet Enabled Industrial and Security Equipment, Industrial Ethernet | |
| Number of RJ-45 Ports | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 58mm | |
| Depth | 3.5in | |
| Weight | 800g | |
| Standards/Approvals | 4, UL 1604, ABS Type Approval, ICES-003, 6, IEEE 1613, 8, ANSI C63.4, RoHS, EMC Dir 89/336/EEC, FCC/CE, 3, ATEX II 3 G Ex nA, UL 508, EN 50204, EN61000-6-2, 11, EN 55011, EN61000-4-2, CAN/CSA-C22.2 No.213, 5, GOST-R Certified, UL/cUL (Class I, Div 2, Groups A-D, T4) | |
| Width | 140mm | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged | |
| Protocol Type | IEEE 802.3, IEEE 1613 | |
| 選取全部 | ||
|---|---|---|
品牌 N-Tron | ||
Product Type Ethernet Switch | ||
Transmission Speed 100Mbps | ||
Nominal Supply Voltage 10/30 V dc | ||
Mount Type DIN Rail | ||
Series TX | ||
For Use With Ethernet Enabled Industrial and Security Equipment, Industrial Ethernet | ||
Number of RJ-45 Ports 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 58mm | ||
Depth 3.5in | ||
Weight 800g | ||
Standards/Approvals 4, UL 1604, ABS Type Approval, ICES-003, 6, IEEE 1613, 8, ANSI C63.4, RoHS, EMC Dir 89/336/EEC, FCC/CE, 3, ATEX II 3 G Ex nA, UL 508, EN 50204, EN61000-6-2, 11, EN 55011, EN61000-4-2, CAN/CSA-C22.2 No.213, 5, GOST-R Certified, UL/cUL (Class I, Div 2, Groups A-D, T4) | ||
Width 140mm | ||
Number of Ports 8 | ||
Switch Type Unmanaged | ||
Protocol Type IEEE 802.3, IEEE 1613 | ||
- COO (Country of Origin):
- US
The Red Lion Controls Industrial Ethernet Switch offers outstanding performance and ease of use. It is ideally suited for connecting Ethernet enabled industrial and/or security equipment and can be optionally configured with advanced Ethernet communication management functions. It is designed to operate in industrial environments. It is housed in a rugged DIN-rail-mounted steel enclosure.
Store and forward technology
Rugged industrial DIN rail enclosure
Redundant power inputs
相关链接
- N-Tron TX Series DIN Rail Ethernet Switch 100Mbps Transmission, 10/49 V dc
- N-Tron TX Series DIN Rail Ethernet Switch 100Mbps Transmission, 10/30 V dc
- N-Tron TX Series DIN Rail Ethernet Switch 100Mbps Transmission, 10/30 V dc
- N-Tron N-Tron 105TX Series DIN Rail Ethernet Switch 100Mbps Transmission, 10 → 30 V dc
- N-Tron 108TX Series DIN Rail Ethernet Switch 100Mbps Transmission, 10/30 V dc
- N-Tron FX2 Series DIN Rail Ethernet Switch 100Mbps Transmission, 10/30 V dc
- N-Tron 105FX Series DIN Rail Ethernet Switch 100Mbps Transmission, 10/30 V dc
- N-Tron FX2 Series DIN Rail Ethernet Switch 100Mbps Transmission, 10/30 V dc