小計(1 件)*
HK$667.20
訂單超過 HK$250.00 免費送貨
有庫存
- 27 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$667.20 |
* 參考價格
- RS庫存編號:
- 209-6166
- 製造零件編號:
- SW-105
- 製造商:
- Brainboxes
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brainboxes | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 5 | |
| Height | 95mm | |
| Depth | 20mm | |
| Width | 90mm | |
| Standards/Approvals | RoHS, CE | |
| Compatible USB Cable Version | No | |
| 選取全部 | ||
|---|---|---|
品牌 Brainboxes | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 5 | ||
Height 95mm | ||
Depth 20mm | ||
Width 90mm | ||
Standards/Approvals RoHS, CE | ||
Compatible USB Cable Version No | ||
The Brainbox SW series a compact design,5xRJ45 port Ethernet switch with 10 or 100Mbps transmission speed. All Ethernet ports are Auto MDI/ device MDIX supporting straight through or crossover Ethernet cables. The wall mount Ethernet switch compatible with MK-048 DIN mount clips. Power consumption is optimised based on the status of the link device.
Screw terminal block
Connection LEDs on each Port
Wide input range = 5 to 30VDC
Polyamide case
IP30 rated
Temperature range = -40ºC to +80ºC/-40-ºF to +176ºF
相关链接
- Brainboxes Unmanaged 5 Port Ethernet Switch
- Brainboxes Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW-735 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW-535 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW-135 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Brainboxes Unmanaged 4 Port Ethernet Switch
- Brainboxes Unmanaged 8 Port Ethernet Switch
- Brainboxes SW 718 Unmanaged 8 Port Ethernet Switch Power Over Ethernet