Brainboxes SW-535 Unmanaged 5 Port Ethernet Switch Power Over Ethernet

小計(1 件)*

HK$1,639.90

Add to Basket
選擇或輸入數量
有庫存
  • 加上 12 件從 2026年11月23日 起發貨
  • 加上 7 件從 2027年1月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,639.90

* 參考價格

RS庫存編號:
100-255
Distrelec 貨號:
304-20-871
製造零件編號:
SW-535
製造商:
Brainboxes
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Brainboxes

Number of Ports

5

Product Type

Ethernet Switch

Switch Type

Unmanaged

Power Over Ethernet

Yes

Network Speed

1000Gbps

Model Number

SW-535

Standards/Approvals

RoHS, CE

Width

99mm

Height

116mm

Depth

23mm

COO (Country of Origin):
GB
The Brainboxes PoE+ gigabit Ethernet switch is remove the need for costly electrical installations by enabling the transmission of electrical power over the same cable that carries data. Available with fast and gigabit Ethernet, plus SFP, and in a range of enclosures to perfectly fit your application, PoE switches are simple to install, fully conform to IEEE 802.3af/at Ethernet standards for reliable performance, and offer the flexibility to deploy powered devices at almost any location.

Fully compliant to IEEE 802.3af/atc

Compact design

Allows power and data to be combined on the same Ethernet cable

DIN Rail Mountable or Embedded

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。