Brainboxes SW-195 Unmanaged 4 Port Ethernet Switch Power Over Ethernet
- RS庫存編號:
- 100-257
- Distrelec 貨號:
- 304-20-870
- 製造零件編號:
- SW-195
- 製造商:
- Brainboxes
小計(1 件)*
HK$1,894.30
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,894.30 |
* 參考價格
- RS庫存編號:
- 100-257
- Distrelec 貨號:
- 304-20-870
- 製造零件編號:
- SW-195
- 製造商:
- Brainboxes
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brainboxes | |
| Number of Ports | 4 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Number of SFP Ports | 1 | |
| Number of RJ-45 Ports | 4 | |
| Model Number | SW-195 | |
| Desktop/Rack Mount | Rack | |
| Depth | 20mm | |
| Standards/Approvals | RoHS, IEEE 802.3af/at | |
| Height | 105mm | |
| Width | 86mm | |
| 選取全部 | ||
|---|---|---|
品牌 Brainboxes | ||
Number of Ports 4 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Number of SFP Ports 1 | ||
Number of RJ-45 Ports 4 | ||
Model Number SW-195 | ||
Desktop/Rack Mount Rack | ||
Depth 20mm | ||
Standards/Approvals RoHS, IEEE 802.3af/at | ||
Height 105mm | ||
Width 86mm | ||
- COO (Country of Origin):
- GB
The Brainboxes PoE+ gigabit Ethernet switch is remove the need for costly electrical installations by enabling the transmission of electrical power over the same cable that carries data. Available with fast and gigabit Ethernet, plus SFP, and in a range of enclosures to perfectly fit your application, PoE switches are simple to install, fully conform to IEEE 802.3af/at Ethernet standards for reliable performance, and offer the flexibility to deploy powered devices at almost any location.
Fully compliant to IEEE 802.3af/atc
Compact design
Allows power and data to be combined on the same Ethernet cable
DIN Rail Mountable or Embedded
相关链接
- Brainboxes SW 718 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW 118 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW 518 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW-735 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW-535 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW-135 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW-595 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Brainboxes Unmanaged 5 Port Ethernet Switch Power Over Ethernet