BALLUFF BNI Series Screw Network Hub, 100Mbps Transmission, 18/30 V dc
- RS庫存編號:
- 284-5938
- 製造零件編號:
- BNI00HL
- 製造商:
- BALLUFF
小計(1 件)*
HK$10,284.56
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 9 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$10,284.56 |
* 參考價格
- RS庫存編號:
- 284-5938
- 製造零件編號:
- BNI00HL
- 製造商:
- BALLUFF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | BALLUFF | |
| Product Type | Network Hub | |
| Transmission Speed | 100Mbps | |
| Nominal Supply Voltage | 18/30 V dc | |
| Mount Type | Screw | |
| Series | BNI | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 224mm | |
| Width | 68mm | |
| Standards/Approvals | UKCA, CE, WEEE, cULus Listed | |
| Depth | 37.9mm | |
| Number of Ports | 8 | |
| Protocol Type | Profinet | |
| 選取全部 | ||
|---|---|---|
品牌 BALLUFF | ||
Product Type Network Hub | ||
Transmission Speed 100Mbps | ||
Nominal Supply Voltage 18/30 V dc | ||
Mount Type Screw | ||
Series BNI | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 224mm | ||
Width 68mm | ||
Standards/Approvals UKCA, CE, WEEE, cULus Listed | ||
Depth 37.9mm | ||
Number of Ports 8 | ||
Protocol Type Profinet | ||
- COO (Country of Origin):
- HU
The BALLUFF profinet network block is a significant advancement in industrial automation, allowing direct linkage of drives and safety technology to the network environment. This Ethernet-based system is faster than Profibus and can be easily combined with IO-Link, saving time and money while improving process quality. Profinet can be consistently integrated from the control level to the drive, even in harsh environments.
Ambient temperature -5 to 70 °C
IP rating IP67
相关链接
- SICK FX3 Series Wall Network Hub, 100Mbps Transmission
- Murrelektronik Limited 58 Series Screw Network Hub 100Mbps Transmission, 9 → 36 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9 → 36 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9.5 → 31.5 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9 → 30 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9 → 30 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9 → 36 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9/48 V dc