Murrelektronik Limited 58 Series DIN Rail Network Hub, 8, 1000Mbps Transmission, 9 → 48 V dc
- RS庫存編號:
- 285-5848
- 製造零件編號:
- 58173
- 製造商:
- Murrelektronik Limited
享受批量購買折扣
額外添加5件可節省6%
查看批量定價選項小計(1 件)*
HK$2,926.70
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$2,926.70 | - |
| 5 - 9 | HK$2,735.80 | 6% |
| 10 - 19 | HK$2,608.60 | 10% |
| 20 + | HK$2,417.70 | 17% |
* 參考價格
- RS庫存編號:
- 285-5848
- 製造零件編號:
- 58173
- 製造商:
- Murrelektronik Limited
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Murrelektronik Limited | |
| Product Type | Network Hub | |
| Transmission Speed | 1000Mbps | |
| Nominal Supply Voltage | 9 → 48 V dc | |
| Mount Type | DIN Rail | |
| Series | 58 | |
| Minimum Operating Temperature | -10°C | |
| Number of RJ-45 Ports | 8 | |
| Maximum Operating Temperature | 70°C | |
| Weight | 542g | |
| Depth | 78.7mm | |
| Height | 90mm | |
| Width | 45.2mm | |
| Standards/Approvals | CE | |
| Switch Type | Unmanaged | |
| Number of Ports | 8 | |
| Protocol Type | Ethernet | |
| 選取全部 | ||
|---|---|---|
品牌 Murrelektronik Limited | ||
Product Type Network Hub | ||
Transmission Speed 1000Mbps | ||
Nominal Supply Voltage 9 → 48 V dc | ||
Mount Type DIN Rail | ||
Series 58 | ||
Minimum Operating Temperature -10°C | ||
Number of RJ-45 Ports 8 | ||
Maximum Operating Temperature 70°C | ||
Weight 542g | ||
Depth 78.7mm | ||
Height 90mm | ||
Width 45.2mm | ||
Standards/Approvals CE | ||
Switch Type Unmanaged | ||
Number of Ports 8 | ||
Protocol Type Ethernet | ||
豁免
The Murrelektronik Limited unmanaged switch, full duplex, Ethernet connection or data traffic LED display.
IP20 Degree of protection
CE, UKCA, cULus certified
相关链接
- Murrelektronik Limited 58 Series DIN Rail Network Hub 1000Mbps Transmission, 48 V
- Murrelektronik Limited 58 Series DIN Rail Network Hub 1000Mbps Transmission, 48 V
- Murrelektronik Limited 58 Series DIN Rail Network Hub 1000Mbps Transmission, 9 → 48 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 1000Mbps Transmission, 24 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9/48 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9/48 V dc
- Murrelektronik Limited 58 Series Screw Network Hub 100Mbps Transmission, 9 → 36 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9 → 36 V dc