Schneider Electric Unmanaged 4 Port Ethernet Switch

小計(1 件)*

HK$7,223.60

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$7,223.60

* 參考價格

RS庫存編號:
119-269
製造零件編號:
TCSESPU053F1CU0
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Number of Ports

4

Product Type

Ethernet Switch

Switch Type

Unmanaged

Number of RJ-45 Ports

4

Desktop/Rack Mount

Rack

Number of SFP Ports

1

Width

39mm

Standards/Approvals

RCM, CE, EN/IEC 61131, RoHS, UL 61010

Height

135mm

Depth

117mm

COO (Country of Origin):
DE
The Schneider Electric ConneXium Premium Unmanaged Switch is a reliable and efficient Ethernet TCP/IP unmanaged switch. With 4 copper ports and 1 fiber optic port, this switch is perfect for various networking needs. It features Transparent Ready concept and offers Multicast filtering for enhanced communication services.

Ethernet 10/100BASE-TX and 100BASE-FX protocol support for high-speed data transmission

Integrated Shielded RJ45 copper cable and Duplex SC fiber optic connection types for improved performance

Twisted shielded pairs CAT 5E cable and Multimode optical fiber support for reliable data transmission

Compact design with mounting support for easy installation and versatile usage

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。