Schneider Electric MCSESM043F23F0 Network 4 Port Switch

小計(1 件)*

HK$6,299.30

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$6,299.30

* 參考價格

RS庫存編號:
119-480
製造零件編號:
MCSESM043F23F0
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Switch

Number of Ports

4

Switch Type

Network

Model Number

MCSESM043F23F0

Number of RJ-45 Ports

4

Desktop/Rack Mount

Rack

Height

142.8mm

Width

57mm

Standards/Approvals

UL, RoHS, RCM, DNV, CE, ATEX

Depth

117.6mm

COO (Country of Origin):
DE
The Schneider Electric versatile and reliable Ethernet TCP/IP managed switch with 4 ports for copper cables. Designed with advanced cybersecurity features, this switch ensures a secure and efficient network connection. With a compact design and easy configuration options, it is perfect for various industrial applications.

Cybersecurity features including port hardening and access control

Support for various communication protocols such as SSH, HTTP, SNMP, and more

Redundancy options for enhanced network reliability

Compact design with easy DIN rail mounting support

Environmentally friendly with low power consumption and RoHS compliance

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。