Brainboxes SW-7717 Unmanaged 17 Port Network Switch
- RS庫存編號:
- 166-809
- Distrelec 貨號:
- 304-25-168
- 製造零件編號:
- SW-7717
- 製造商:
- Brainboxes
小計(1 件)*
HK$2,784.20
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,784.20 |
* 參考價格
- RS庫存編號:
- 166-809
- Distrelec 貨號:
- 304-25-168
- 製造零件編號:
- SW-7717
- 製造商:
- Brainboxes
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brainboxes | |
| Product Type | Network Switch | |
| Number of Ports | 17 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Model Number | SW-7717 | |
| Number of SFP Ports | 1 | |
| Width | 108mm | |
| Depth | 43mm | |
| Height | 180mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Brainboxes | ||
Product Type Network Switch | ||
Number of Ports 17 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Model Number SW-7717 | ||
Number of SFP Ports 1 | ||
Width 108mm | ||
Depth 43mm | ||
Height 180mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Brainboxes Ethernet Switch is designed to enhance connectivity, offering a cost effective solution to streamline installations, simplify maintenance, and reduce wiring complexity. Available in fast ethernet and gigabit ethernet models, with optional SFP support, this switch comes in an industrial hardened metal enclosure, ensuring reliable operation in demanding environments while improving efficiency and reducing potential points of failure.
Adjustable DIN rail mount with grounding
Wide voltage input range
Wide operating temperature range from 40°C to +80°C
相关链接
- Brainboxes SW-7617 Unmanaged 17 Port Network Switch
- Brainboxes SW-7016 Unmanaged 16 Port Network Switch
- Brainboxes SW-7416 Unmanaged 16 Port Network Switch
- Brainboxes SW-514 Unmanaged 4 Port Network Switch
- Brainboxes SW-584 Unmanaged 4 Port Network Switch
- Brainboxes SW-084 Unmanaged 4 Port Network Switch
- Brainboxes SW 718 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW 118 Unmanaged 8 Port Ethernet Switch Power Over Ethernet