RS PRO RS-735 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS庫存編號:
- 180-404
- 製造商:
- RS PRO
小計(1 件)*
HK$1,795.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 24 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,795.20 |
* 參考價格
- RS庫存編號:
- 180-404
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 5 | |
| Model Number | RS-735 | |
| Height | 99mm | |
| Width | 28mm | |
| Depth | 115mm | |
| Standards/Approvals | CE, WEEE, UL62368-1, METL, UKCA, RoHS, REACH | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 5 | ||
Model Number RS-735 | ||
Height 99mm | ||
Width 28mm | ||
Depth 115mm | ||
Standards/Approvals CE, WEEE, UL62368-1, METL, UKCA, RoHS, REACH | ||
- COO (Country of Origin):
- GB
RS PRO Hardened Industrial 5 Port PoE+ Gigabit Ethernet Switch
RS PRO Industrial PoE Switches are engineered for demanding environments, eliminating the need for costly electrical installations by transmitting both electrical power and data over a single cable. These switches are easy to install and fully comply with IEEE 802.3af/at Ethernet standards, ensuring reliable performance. They offer the flexibility to deploy powered devices virtually anywhere, making them ideal for CCTV and Machine Vision installations in industrial settings.
Features and Benefits
Specifications
Applications
相关链接
- Brainboxes SW-735 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch Power Over Ethernet
- RS PRO Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Advantech Unmanaged Ethernet Switch 6 Port Unmanaged Ethernet Switch Power Over Ethernet
- Molex IP20 Unmanaged PoE Ethernet Switch Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- N-Tron Unmanaged 8 Port Unmanaged Ethernet Switch Ethernet Switch Power Over Ethernet
- Advantech Unmanaged Switch 20 Port Unmanaged Ethernet Switch Power Over Ethernet
- HARTING Unmanaged 5 Port Ethernet Switch Power Over Ethernet