RS PRO RS-7416 Unmanaged 16 Port Industrial Ethernet Switch

小計(1 件)*

HK$2,264.00

Add to Basket
選擇或輸入數量
有庫存
  • 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,264.00

* 參考價格

RS庫存編號:
180-408
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Industrial Ethernet Switch

Number of Ports

16

Switch Type

Unmanaged

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

16

Model Number

RS-7416

Standards/Approvals

UL62368-1, UKCA, METL, CE

Height

180mm

Width

43mm

Depth

108mm

COO (Country of Origin):
GB

RS PRO Hardened Industrial Ethernet Switch


Step into the future of industrial networking with the RS PRO Industrial Hubs and Switches. Featuring a hardened 14 x 10/100 Ethernet switch, these devices are engineered for robust performance in the most demanding environments. With a wide voltage input range of +5V to +30VDC and dual redundant power inputs, you can count on reliable performance and minimized risk of power outages. Encased in an industrial-grade enclosure, these switches are built to withstand extreme conditions, operating flawlessly in temperatures from -40°C to +80°C. Perfect for harsh industrial applications, RS PRO ensures your network remains resilient and dependable.

Features and Benefits


  • Hardened Industrial 14x 10/100 & 2x 1G Ethernet Switch

  • Enhanced connectivity and flexibility: Higher port count enables flexible network layout and device placement

  • High-speed Gigabit connectivity ensuring smooth and efficient data transfer for industrial automation applications

  • Integrated DIN-rail mount with grounding - includes MK-103 DIN Rail clip for mounting options: 2 different heights and 180° rotation

  • Wide voltage input range (+5V to +30VDC) and dual redundant power inputs - ensures reliability and reduces the risk of power outages

  • Industrial hardened enclosure and wide operating temperature range (-40°C to +80°C /- 40°F to +176°F) - reliable operation in harsh environments

  • Specifications


  • Switch Type: Ethernet Unmanaged Switch

  • Number of Ports: 14

  • Protocol Type: Ethernet 10/100Mbps

  • Transmission Length: 100m

  • Transmission Speed: 10/100Mbit/s 2x 1G Ethernet ports

  • RJ45 Ports: 16

  • Housing: Metal with DIN Rail Mounting Clip

  • Maximum Supply Voltage: 30 V DC

  • Nominal Supply Voltage: 5 to 30VDC

  • Minimum Supply Voltage: 5VDC

  • Power Consumption: 6W

  • Applications


  • Local Area Networks (LANs)

  • Data Centres

  • Office Networks

  • Industrial Networks

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。