Hirschmann OCTOPUS 5TX EEC Network 5 Port Network Switch
- RS庫存編號:
- 324-259
- Distrelec 貨號:
- 125-24-494
- 製造零件編號:
- OCTOPUS 5TX EEC
- 製造商:
- Hirschmann
小計(1 件)*
HK$3,705.80
訂單超過 HK$250.00 免費送貨
有庫存
- 62 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,705.80 |
* 參考價格
- RS庫存編號:
- 324-259
- Distrelec 貨號:
- 125-24-494
- 製造零件編號:
- OCTOPUS 5TX EEC
- 製造商:
- Hirschmann
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hirschmann | |
| Product Type | Network Switch | |
| Number of Ports | 5 | |
| Switch Type | Network | |
| Model Number | OCTOPUS 5TX EEC | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Hirschmann | ||
Product Type Network Switch | ||
Number of Ports 5 | ||
Switch Type Network | ||
Model Number OCTOPUS 5TX EEC | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
The Hirschmann Industrial Ethernet Switch is designed for rugged industrial networking environments. Compliant with IEEE 802.3 standards, it operates in store and forward switching mode and supports both Ethernet 10 Mbit/s and Fast Ethernet 100 Mbit/s speeds. The M12 connectors ensure secure, reliable connections, making it ideal for harsh conditions where dust, moisture, and vibration are concerns.
IP67 protection rated
EN 55022 Class A certified
Shock and vibration resistance
相关链接
- Hirschmann Unmanaged 8 Port Ethernet Switch
- Hirschmann Store and Forward Switch 8 Port Ethernet Switch Power Over Ethernet
- Hirschmann Managed Switch 5 Port Ethernet Switch
- Hirschmann SPR20-8TX-EEC Unmanaged 9 Port Ethernet Switch
- Hirschmann SPR20-7TX/2FS-EEC Unmanaged 10 Port Ethernet Switch
- Hirschmann SPR20-7TX/2FM-EEC Unmanaged 10 Port Ethernet Switch
- Hirschmann Ethernet Switch 5 Port Network Switch
- Weidmüller IE-SW-BL05-5TX Unmanaged 5 Port Ethernet Switch