Planet WGS-5225-8T2SV Managed Switch 8 Port RJ45 Power Over Ethernet

小計(1 件)*

HK$3,904.40

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,904.40

* 參考價格

RS庫存編號:
640-469
Distrelec 貨號:
302-62-192
製造零件編號:
WGS-5225-8T2SV
製造商:
Planet
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Planet

Number of Ports

8

Product Type

RJ45

Power Over Ethernet

Yes

Switch Type

Managed Switch

Model Number

WGS-5225-8T2SV

Number of SFP Ports

2

Number of RJ-45 Ports

8

Desktop/Rack Mount

Rack

Depth

24.4mm

Standards/Approvals

100BASE-TX, 10BASE-T, FCC, IEEE 802.3ab, IEEE 802.3ab 1000Base-T, IEEE 802.3u, RoHS

Height

140mm

Width

180mm

COO (Country of Origin):
TW
The Planet Managed Switch offers IPv6/IPv4 dual stack management, intelligent Layer 2 and Layer 4 management functions, and user-friendly interface. It is able to operate reliably, stably and quietly in any environment without affecting its performance. Featuring ultra networking speed and operating temperature ranging from -20 to 70 degrees C in a compact but rugged IP30 metal housing, it is an ideal solution.

Compact size with fixed wall mounted or DIN rail design

IP30 metal case

Supports ESD 6KV DC Ethernet protection

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。