Planet IGS-10020HPT-U Managed Switch 8 Port RJ45 Power Over Ethernet
- RS庫存編號:
- 642-811
- 製造零件編號:
- IGS-10020HPT-U
- 製造商:
- Planet
小計(1 件)*
HK$6,895.00
訂單超過 HK$250.00 免費送貨
有庫存
- 36 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,895.00 |
* 參考價格
- RS庫存編號:
- 642-811
- 製造零件編號:
- IGS-10020HPT-U
- 製造商:
- Planet
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Planet | |
| Number of Ports | 8 | |
| Product Type | RJ45 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed Switch | |
| Number of RJ-45 Ports | 8 | |
| Model Number | IGS-10020HPT-U | |
| Height | 32mm | |
| Width | 168mm | |
| Standards/Approvals | IEEE 802.3ab 1000Base-T, RoHS, 10BASE-T, 100BASE-TX, IEEE 802.3u, IEEE 802.3ab | |
| Depth | 93mm | |
| 選取全部 | ||
|---|---|---|
品牌 Planet | ||
Number of Ports 8 | ||
Product Type RJ45 | ||
Power Over Ethernet Yes | ||
Switch Type Managed Switch | ||
Number of RJ-45 Ports 8 | ||
Model Number IGS-10020HPT-U | ||
Height 32mm | ||
Width 168mm | ||
Standards/Approvals IEEE 802.3ab 1000Base-T, RoHS, 10BASE-T, 100BASE-TX, IEEE 802.3u, IEEE 802.3ab | ||
Depth 93mm | ||
- COO (Country of Origin):
- TW
The Planet Managed Switch is equipped with a rugged IP30 metal case for stable operation in heavy industrial environments. Thus it provides a high level of immunity against electromagnetic interference and heavy electrical surges which are usually found on plant floors or in curbside traffic control cabinets. Being able to operate under wide temperature range from -40 to 75 degrees C, it can be placed in almost any difficult environment. It also allows either DIN rail or wall mounting for efficient use of cabinet space.
Supports PoE power up to 36 watts for each PoE port
Auto detects powered device
Circuit protection prevents power interference between ports
Remote power feeding up to 100m in standard mode and 200m in extend mode
相关链接
- Planet IGS-4215-16T2S-U Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet IGS-10080MFT Managed Switch 6 Port RJ45 Power Over Ethernet
- Planet IGS-6325-24UP4X Managed Switch 24 Port RJ45 Power Over Ethernet
- Planet IGS-6325-4UP2X Managed Switch 4 Port RJ45 Power Over Ethernet
- Planet IGS-6325-16P4S Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet IGS-4215-16P2T2S Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet IGS-6325-16T4X Managed Switch 16 Port RJ45 Power Over Ethernet
- Planet IGS-6325-24P4S Managed Switch 24 Port RJ45 Power Over Ethernet