Phoenix Contact Managed 8 Port Ethernet Switch
- RS庫存編號:
- 201-3794
- Distrelec 貨號:
- 303-16-871
- 製造零件編號:
- 1009222
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$10,661.20
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$10,661.20 |
* 參考價格
- RS庫存編號:
- 201-3794
- Distrelec 貨號:
- 303-16-871
- 製造零件編號:
- 1009222
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Managed | |
| Number of SFP Ports | 2 | |
| Standards/Approvals | UL, REACH, RoHS | |
| Depth | 119mm | |
| Height | 130mm | |
| Width | 45mm | |
| Compatible USB Cable Version | No | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Managed | ||
Number of SFP Ports 2 | ||
Standards/Approvals UL, REACH, RoHS | ||
Depth 119mm | ||
Height 130mm | ||
Width 45mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The Phoenix industrial Ethernet switch has auto negotiation & auto crossing which makes a quick & efficient installation. It has various temperature range & DIN profile available. It is a managed switch 2000 with 6 ports. It has maximum conductor length (twisted pair) 100 m.
Degree of protection is IP20
Ambient temperature is -40 °C to 70 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
相关链接
- Phoenix Contact Managed Switch 8 Port Ethernet Switch
- Phoenix Contact Managed 8 Port Ethernet Switch
- Phoenix Contact Managed Switch 8 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact 1106610 Managed 8 Port Ethernet Switch
- Phoenix Contact 1106500 Managed 8 Port Ethernet Switch
- Phoenix Contact 1106707 Managed 8 Port Ethernet Switch
- Phoenix Contact Managed Switch 8 Port Industrial Ethernet Switch
- Phoenix Contact Managed 8 Port Industrial Ethernet Switch