Phoenix Contact Managed 5 Port Ethernet Switch

小計(1 件)*

HK$5,014.20

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,014.20

* 參考價格

RS庫存編號:
201-5381
製造零件編號:
2702665
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Ethernet Switch

Number of Ports

5

Switch Type

Managed

Width

45mm

Depth

119mm

Height

130mm

Standards/Approvals

RoHS, REACH, UL

Compatible USB Cable Version

No

COO (Country of Origin):
DE
The Phoenix industrial Ethernet switch has auto negotiation & auto crossing which makes a quick & efficient installation. It has various temperature range & DIN profile available. It is a managed switch 2000 with 5 ports. It has maximum conductor length (twisted pair) 100 m.

Degree of protection is IP20

Ambient temperature is -40 °C to 70 °C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。