Siemens Managed 25 Port Ethernet Switch
- RS庫存編號:
- 202-3773
- 製造零件編號:
- 6GK5224-4GS00-2TC2
- 製造商:
- Siemens
小計(1 件)*
HK$30,681.40
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$30,681.40 |
* 參考價格
- RS庫存編號:
- 202-3773
- 製造零件編號:
- 6GK5224-4GS00-2TC2
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Ethernet Switch | |
| Number of Ports | 25 | |
| Switch Type | Managed | |
| Number of SFP Ports | 4 | |
| Standards/Approvals | CE, UL, RoHS, CSA | |
| Width | 140mm | |
| Depth | 125mm | |
| Height | 150mm | |
| Compatible USB Cable Version | No | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Ethernet Switch | ||
Number of Ports 25 | ||
Switch Type Managed | ||
Number of SFP Ports 4 | ||
Standards/Approvals CE, UL, RoHS, CSA | ||
Width 140mm | ||
Depth 125mm | ||
Height 150mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The Siemens manageable 2 layer Industrial Ethernet switch belongs to SCALANCE XC224-4C G (E/IP) family. It has 20x 10/100/1000 Mbps RJ45 ports, 4x 1000 Mbps combo ports which are either used as a 1000 Mbps SFPs or 10/100/1000 Mbps RJ45 ports and also it includes 1 console port with redundant power supply and diagnostics LED.
It has IP20 protection class
Operating temperature range is from -40 °C to 70 °C
PROFINET conformity class B
Weight 1.3 kg
相关链接
- Siemens Managed 24 Port Ethernet Switch
- Siemens Managed 16 Port Ethernet Switch
- Siemens Managed 9 Port Ethernet Switch
- Siemens Managed 20 Port Ethernet Switch
- Siemens SCALANCE XC224 Managed Switch 25 Port Network Switch
- Siemens Managed 4 Port Managed Ethernet Switch
- Siemens Managed 2 Port Ethernet Switch
- Siemens Managed 4 Port Ethernet Switch