Siemens Managed 8 Port Ethernet Switch
- RS庫存編號:
- 211-9073
- Distrelec 貨號:
- 302-61-577
- 製造零件編號:
- 6GK5208-0HA10-2AA6
- 製造商:
- Siemens
小計(1 件)*
HK$22,086.20
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 1 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | HK$22,086.20 |
* 參考價格
- RS庫存編號:
- 211-9073
- Distrelec 貨號:
- 302-61-577
- 製造零件編號:
- 6GK5208-0HA10-2AA6
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Managed | |
| Network Speed | 100Mbps | |
| Depth | 124mm | |
| Width | 90mm | |
| Height | 125mm | |
| Standards/Approvals | RoHS, CE, CSA, UL | |
| Compatible USB Cable Version | No | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Managed | ||
Network Speed 100Mbps | ||
Depth 124mm | ||
Width 90mm | ||
Height 125mm | ||
Standards/Approvals RoHS, CE, CSA, UL | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
Siemens Ethernet Switch, Managed, 8 x RJ45 Ports - SCALANCE SERIES - 6GK5208-0HA10-2AA6
Need to connect your networking equipment to the internet? Choose this Ethernet switch from Siemens. It features eight ports, which means you can also use it to link multiple devices to each other for easy data transfer and storage. The unit supports speeds of 10 and 100Mbit/s so you can rely on it for smooth signal transmissions. You can easily monitor its operating status thanks to the integrated LED indicators. For versatility, the switch mounts on a DIN rail or a wall. Use it to connect wired hardware such as your computers, routers and printers.
Features & Benefits
• Supports SICLOCK for hassle-free management of time-sensitive operations
• Wide operating temperature range between -40°C and +70°C to withstand harsh environments
• MTBF of 83 years to minimise the risk of breakdowns
What's the difference between a managed and unmanaged Ethernet switch?
A managed Ethernet switch lets you configure your connected devices and networking applications to perform specific tasks. An unmanaged option works with a simple plug-and-play format, eliminating the need for manual configuration. You can set activities in this managed Ethernet switch, ranging from port mirroring and PROFINET IO diagnosis to configuration with STEP 7 and selecting the Ethernet protocol.
相关链接
- Siemens Managed Layer 2 8 Port Network Switch
- Siemens Managed Switch 8 Port Ethernet Switch
- Siemens Managed 8 Port Ethernet Switch
- Siemens Managed Switch 1, 8 Port Ethernet Switch
- Siemens Managed 9 Port Ethernet Switch
- Siemens Managed Ethernet Switch
- Siemens Managed 8 Port Ethernet Switch Power Over Ethernet
- Siemens Managed 4 Port Managed Ethernet Switch