Phoenix Contact Managed 8 Port Ethernet Switch

小計(1 件)*

HK$7,032.20

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年2月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$7,032.20

* 參考價格

RS庫存編號:
220-5568
製造零件編號:
1043412
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Ethernet Switch

Number of Ports

8

Switch Type

Managed

Network Speed

100Mbps

Number of RJ-45 Ports

5

Standards/Approvals

RoHS, UL, REACH

Depth

67mm

Width

128mm

Height

113mm

Compatible USB Cable Version

No

COO (Country of Origin):
DE
The Phoenix Contact industrial Ethernet switch portfolio comprises managed and unmanaged switches with Gigabit, PoE, IEC 61850 certification, and for DIN rail mounting. This gives the flexibility to build powerful and secure networks, even in harsh environments: copper and FO ports, as well as redundancy functions, enable the flexible networking of your systems and the easy segmentation of your industrial network.

Suitable for PROFINET and Ethernet/IP™ networks

Easy and fast startup and commissioning with the FL NETWORK MANAGER software

Configuration memory

RSTP

DHCP client, DHCP server (pool-based and port-based), DHCP option 82

VLANs

MRP (client and master)

Web-based management, SNMP

-40°C ... +70°C ambient temperature

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。