Phoenix Contact Managed 16 Port Ethernet Switch
- RS庫存編號:
- 220-5570
- Distrelec 貨號:
- 303-16-877
- 製造零件編號:
- 1043416
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$9,629.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$9,629.80 |
* 參考價格
- RS庫存編號:
- 220-5570
- Distrelec 貨號:
- 303-16-877
- 製造零件編號:
- 1043416
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Ethernet Switch | |
| Number of Ports | 16 | |
| Switch Type | Managed | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 16 | |
| Desktop/Rack Mount | Rack | |
| Height | 113mm | |
| Width | 214mm | |
| Depth | 67mm | |
| Standards/Approvals | REACH, UL, RoHS | |
| Compatible USB Cable Version | No | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Ethernet Switch | ||
Number of Ports 16 | ||
Switch Type Managed | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 16 | ||
Desktop/Rack Mount Rack | ||
Height 113mm | ||
Width 214mm | ||
Depth 67mm | ||
Standards/Approvals REACH, UL, RoHS | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact industrial Ethernet switch portfolio comprises managed and unmanaged switches with Gigabit, PoE, IEC 61850 certification, and for DIN rail mounting. This gives the flexibility to build powerful and secure networks, even in harsh environments: copper and FO ports, as well as redundancy functions, enable the flexible networking of your systems and the easy segmentation of your industrial network.
Suitable for PROFINET and Ethernet/IP™ networks
Easy and fast startup and commissioning with the FL NETWORK MANAGER software
Configuration memory
RSTP
DHCP client, DHCP server (pool-based and port-based), DHCP option 82
VLANs
MRP (client and master)
Web-based management, SNMP
-40°C ... +70°C ambient temperature
相关链接
- Phoenix Contact Managed 16 Port Ethernet Switch
- Phoenix Contact Managed 16 Port Industrial Ethernet Switch
- Phoenix Contact FL SWITCH EP6416-HV Managed 16 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH EP6412-4GSFP-LV Managed 16 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH EP6412-4GSFP-HV Managed 16 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact Managed Switch 8 Port Ethernet Switch
- Phoenix Contact Managed 8 Port Ethernet Switch
- Phoenix Contact Managed 5 Port Ethernet Switch