RS Better World
Phoenix Contact Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS庫存編號:
- 220-5635
- Distrelec 貨號:
- 303-16-896
- 製造零件編號:
- 1085254
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$1,508.10
訂單超過 HK$250.00 免費送貨
有庫存
- 36 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,508.10 |
* 參考價格
- RS庫存編號:
- 220-5635
- Distrelec 貨號:
- 303-16-896
- 製造零件編號:
- 1085254
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 5 | |
| Height | 117mm | |
| Standards/Approvals | UL, RoHS, REACH | |
| Depth | 84mm | |
| Width | 22.5mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Compatible USB Cable Version | No | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 5 | ||
Height 117mm | ||
Standards/Approvals UL, RoHS, REACH | ||
Depth 84mm | ||
Width 22.5mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
Phoenix Contact Ethernet Switch, 5 Ports, 24V DC Supply Voltage - FL SWITCH 1105N - 1085254
Easily connect and segment your network hub with this Ethernet switch from Phoenix Contact. You can use the five ports to transfer data and power between OEM equipment and electronic devices. The PTCP filter enables reliable communications and real-time data exchange on PROFINET networks, and it offers jumbo frame support for use in industrial areas and office buildings.
The device is simple to install thanks to its auto-negotiation and auto-crossing detection features. There are LEDs to clearly indicate local diagnostics, providing an easy way to maintain and monitor the unit. Its five RJ45 ports support a transmission speed of 10/100/1000Mbps for versatility. For versatility, this Ethernet switch is widely compatible with star and linear network structures.
Features & Benefits
• Snaps onto a DIN rail for straightforward installation
• Transmission length of 100m for reliable network coverage in large buildings or areas
• IP30 rating indicates protection against units larger than 2.5mm
• Wide operating temperature range of -10°C to +60°C for safe use in challenging conditions
• Manufactured in conformity with American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) standards for electrostatic control
相关链接
- Phoenix Contact Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact Unmanaged 4 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact 1102077 Unmanaged 4 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact 1102079 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- Advantech Unmanaged Ethernet Switch 6 Port Unmanaged Ethernet Switch Power Over Ethernet