RS Better World

Phoenix Contact Unmanaged 16 Port Ethernet Switch

小計(1 件)*

HK$2,609.60

Add to Basket
選擇或輸入數量
有庫存
  • 71 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,609.60

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
220-5636
Distrelec 貨號:
303-16-897
製造零件編號:
1085255
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Ethernet Switch

Number of Ports

16

Switch Type

Unmanaged

Network Speed

100Mbps

Number of RJ-45 Ports

16

Height

140.4mm

Depth

92.4mm

Width

40mm

Standards/Approvals

REACH, RoHS, UL

Better World Product

Yes

Better World Claim

Extended Product Life

Compatible USB Cable Version

No

COO (Country of Origin):
TW

Phoenix Contact Ethernet Switch, 16 Ports, 24V DC Supply Voltage - FL SWITCH 1016N - 1085255


Do you need to create a network hub in an industrial environment or office building? Use this Ethernet switch from Phoenix Contact. It has 16 ports that support a transmission speed of 10/100/1000Mbps and handle complex tasks such as video conferencing. You can connect OEM equipment and electronic applications to the widely compatible RJ45 ports to transfer power and data to your devices at the same time.

Reliable connections and real-time data exchange on PROFINET networks are supported by the PTCP filter, and the unit's quick to install thanks to the auto-negotiation and auto-crossing detection interface features. To save space in your workplace, it has compact dimensions of 40 (W) x 140.4 (H) x 92mm (D). Built-in automation protocols enhance traffic prioritisation, and this Ethernet switch's LED indicator allows for local diagnostics and simple maintenance.

Features & Benefits


• Widely compatible with star and linear network structures

• IP30 rating indicates protection from objects larger than 2.5mm

• Complies with RoHS standards, indicating it contains no more than minimal amounts of any hazardous substances

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。