暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 220-5693
- 製造零件編號:
- 1089135
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 6 | |
| Number of SFP Ports | 2 | |
| Depth | 67mm | |
| Width | 128mm | |
| Height | 113mm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Compatible USB Cable Version | No | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 6 | ||
Number of SFP Ports 2 | ||
Depth 67mm | ||
Width 128mm | ||
Height 113mm | ||
Standards/Approvals REACH, RoHS, UL | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact industrial Ethernet switch portfolio comprises managed and unmanaged switches with Gigabit, PoE, IEC 61850 certification, and for DIN rail mounting. This gives the flexibility to build powerful and secure networks, even in harsh environments: copper and FO ports, as well as redundancy functions, enable the flexible networking of your systems and the easy segmentation of your industrial network.
Auto negotiation and autocrossing detection simplifies installation and setup
Local diagnostic indicators with LEDs
RJ45 ports support a transmission speed of 10/100 Mbps
QoS-prioritized (Quality of Service) messages
PROFINET conformance Class A for real-time data exchange
Energy-efficient Ethernet in accord. with IEEE 802.3az
PROFINET PTCP filter for reliable communication on PROFINET networks
Enhanced traffic prioritization for automation protocols
相关链接
- Phoenix Contact Managed Switch 8 Port Ethernet Switch
- Phoenix Contact Managed 8 Port Ethernet Switch
- Phoenix Contact Managed Switch 8 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact 1106610 Managed 8 Port Ethernet Switch
- Phoenix Contact 1106500 Managed 8 Port Ethernet Switch
- Phoenix Contact 1106707 Managed 8 Port Ethernet Switch
- Phoenix Contact Managed Switch 8 Port Industrial Ethernet Switch
- Phoenix Contact Managed 8 Port Industrial Ethernet Switch