Hirschmann Managed Switch 24 Port Ethernet Switch

小計(1 件)*

HK$29,734.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$29,734.10

* 參考價格

RS庫存編號:
245-6877
製造零件編號:
BRS20-2400ZZZZ-STCY99HHSESXX.X.XX
製造商:
Hirschmann
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Hirschmann

Product Type

Ethernet Switch

Number of Ports

24

Number of USB Ports

1

Switch Type

Managed Switch

Network Speed

100Mbps

Number of RJ-45 Ports

24

Number of SFP Ports

4

Desktop/Rack Mount

Rack

Width

109mm

Height

138mm

Depth

115mm

Standards/Approvals

FCC, EN 62368-1, EN 61131, CE

Compatible USB Cable Version

Yes

COO (Country of Origin):
DE

Belden Hirschmann Managed Ethernet Switch with TSN technology, DIN rail mountable, BOBCAT series - BRS20-2400ZZZZ-STCY99HHSESXX.X.XX


Upgrade your networking capabilities with this BOBCAT managed Ethernet switch from Belden Hirschmann.

With this hub you can connect multiple devices and experience fast, dependable data transmission across your industrial network. It uses TSN (Time Sensitive Networking) to provide real-time communication, and offers advanced security elements such as automatic Denial-of-Service (DoS) prevention and wire-speed Access Control Lists (ACL).;You can easily fit this switch into confined spaces due to its compact size, measuring 109 mm x 138 mm x 115 mm. With an operating temperature range of 0°C to +60°C, you can depend on this hub to perform even in harsh industrial conditions.

Features and Benefits:


• 24 Ports in total, also comes with a USB-C interface

• Fanless design helps to limit noise disruption

• 16 W power consumption and 12 V DC – 24 V DC operating voltage

• Resilient PC ABS housing offers high strength, heat resistance and impact resistance

Applications:


Automotive

Water management

Machine building

Security

Oil and gas

What software should I use with this hub?


This BOBCAT unit supports HiOS software (Hirschmann Operating System). This is the latest operating system for Hirschmann’s new generation of Ethernet devices, which combines high performance, enhanced security, and greater ease-of-use.

EN 55032 Class A

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。