StarTech.com DS52000 Unmanaged 5 Port Ethernet Switch Power Over Ethernet

小計(1 件)*

HK$539.30

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$539.30

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
246-3376
製造零件編號:
DS52000
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Number of Ports

5

Product Type

Ethernet Switch

Power Over Ethernet

Yes

Switch Type

Unmanaged

Network Speed

2.5Gbps

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

5

Model Number

DS52000

Height

1.2in

Standards/Approvals

IEEE 802.3u 100Base-TX, IEEE 802.3bz 2.5GBASE-T IEEE 802.3az Energy Efficient Ethernet (EEE) IEEE 802.1p (QoS) IEEE 802.3x (Full-Duplex), IEEE 802.3ab 1000BASE-TX, IEEE 802.3 10Base-T

Width

6.1in

Depth

4.7in

COO (Country of Origin):
MY
The StarTech 2.5G 5 Port gigabit unmanaged Ethernet switch offers five multi speed Ethernet ports in a compact and durable all metal casing while remaining silent and energy efficient. The network switch is ideal solution to dramatically speed up your network. It is is backed for 2 years by StarTech, including free lifetime 24/5 multilingual technical assistance.

Maximum Data Transfer Rate is 2.5 Gbps

Maximum Cable Length 3937 inches

Flow Control IEEE 802.3x Full-Duplex Rate

Compatible Networks 2.5G/1G/100Mbps/10Mbps

Operating Temperature 0°Cto 45°C

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。