D-Link 5-Port Gigabit Smart Managed Switch Smart 5 Port Gigabit Switch

小計(1 件)*

HK$501.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 18 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$501.30

* 參考價格

RS庫存編號:
249-9097
製造零件編號:
DGS-1100-05V2/B
製造商:
D-Link
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

D-Link

Product Type

Gigabit Switch

Number of Ports

5

Power Over Ethernet

No

Switch Type

Smart

Network Speed

1000Mbps

Number of RJ-45 Ports

5

Model Number

5-Port Gigabit Smart Managed Switch

Desktop/Rack Mount

Desktop

Number of SFP Ports

0

Depth

85mm

Height

28mm

Standards/Approvals

IEEE 802.3u for Fast Ethernet, IEEE 802.3ab for Gigabit Ethernet, IEEE 802.3af/at, IEEE 802.3az, IEEE 802.3 for Ethernet, IEEE 802.3z for Gigabit fiber

Width

100.5mm

COO (Country of Origin):
TW
The D-Link Gigabit Smart Managed Switches is a range of highly affordable smart-managed switches designed to meet the requirements of small, medium, and enterprise businesses, equipped with advanced security features such as Static MAC, Storm Control, and IGMP Snooping to help businesses protect their network, the switches are also ideal for IP surveillance deployment with the Surveillance VLAN support that gives high priority surveillance traffic to mitigate disruption and guarantee the quality of video recording.

Available in multiple configurations, with or without PoE and fibre support

Fanless design for silent operation

Link status detection

IEEE 802.3az Energy-Efficient Ethernet compliant

Time-based PoE

IGMP Snooping

Bandwidth Control

IEEE 802.1Q VLAN traffic segregation

Port-based VLAN

IEEE 802.1p Quality of Service

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。