Siemens Managed 4 Port Network Switch

小計(1 件)*

HK$20,271.70

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$20,271.70

* 參考價格

RS庫存編號:
251-2170
製造零件編號:
6GK59983GS002AC2
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Network Switch

Number of Ports

4

Switch Type

Managed

Power Over Ethernet

No

Network Speed

1000Mbps

Number of SFP Ports

1

Number of RJ-45 Ports

3

Width

134mm

Standards/Approvals

RoHS, UL, IEC, EN, CSA, CE

Depth

127mm

Height

147mm

COO (Country of Origin):
DE
The Siemens network switch has rugged station connections with industry-standard RJ45 connectors that offer additional strain and bending strain relief. It has flexible use in the automation environment due to switchover between the two industry protocols. It has signalling contact for connecting to an error signalling system

DIN rail mounting

Integrated security functions offer protection against unauthorized network

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。