RS Better World
Phoenix Contact Unmanaged 5 Port Ethernet Switch
- RS庫存編號:
- 254-2645
- 製造零件編號:
- 1085169
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$1,264.50
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 20 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,264.50 |
* 參考價格
- RS庫存編號:
- 254-2645
- 製造零件編號:
- 1085169
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Number of SFP Ports | 1 | |
| Number of RJ-45 Ports | 4 | |
| Depth | 84mm | |
| Height | 117mm | |
| Standards/Approvals | DNV GL, IECEX, UL, ATEX, cULus | |
| Width | 22.5mm | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Compatible USB Cable Version | No | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Number of SFP Ports 1 | ||
Number of RJ-45 Ports 4 | ||
Depth 84mm | ||
Height 117mm | ||
Standards/Approvals DNV GL, IECEX, UL, ATEX, cULus | ||
Width 22.5mm | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Phoenix Contact FL SWITCH 1000 series industrial narrow Ethernet switch having a wide temperature range with four RJ45 ports with 10/100 mbps on all ports as well as two SFP ports with 100 mbps. It consist of automatic data transmission speed detection with auto crossing function, and QoS.
Local diagnostic indicators with LEDs
Enhanced traffic prioritization for automation protocols
Profinet conformance class A for real-time data exchange
相关链接
- Phoenix Contact Unmanaged 5 Port Ethernet Switch
- Phoenix Contact Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH 1104NT-SFP Unmanaged 5 Port Ethernet Switch
- Phoenix Contact Unmanaged 8 Port Ethernet Switch
- Phoenix Contact Unmanaged 7 Port Ethernet Switch
- Phoenix Contact Unmanaged 14 Port Ethernet Switch
- Phoenix Contact Unmanaged 16 Port Ethernet Switch