Siemens Managed 6 Port Ethernet Switch

小計(1 件)*

HK$16,847.80

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
  • 加上 4 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$16,847.80

* 參考價格

RS庫存編號:
254-2928
Distrelec 貨號:
301-74-144
製造零件編號:
6GK56362GS002AC2
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Ethernet Switch

Number of Ports

6

Switch Type

Managed

Network Speed

1000Mbps

Number of SFP Ports

2

Number of RJ-45 Ports

4

Standards/Approvals

CE, CSA, EN, IEC, RoHS, UL

Depth

125mm

Height

145mm

Width

60mm

COO (Country of Origin):
DE

Siemens Ethernet Switch, 6 Ports Total, 4 RJ45 Ports - 6GK56362GS002AC2


This Ethernet switch is a managed 6-port network device designed for demanding industrial environments. With a compact design measuring 145mm in height, 60mm in width, and 125mm in depth, it delivers high-bandwidth connectivity and robust security features, making it ideal for automation and process industries.

Features & Benefits


• Supports 10/100/1000 Mbit/s transfer rates for high-performance data handling

• Offers four electrical RJ45 ports for flexible connections

• Integrated firewall effectively protects industrial communication

• Compact design facilitates easy installation in space-constrained environments

• High operational temperature range (-40 to +70°C) ensures reliability

• Removable storage with C-PLUG capability enhances versatility

Applications


• Utilised for securing devices in discrete manufacturing processes

• Suitable for network infrastructure in process industries

• Effective in industrial communication networks with firewall protection

• Integrated into automation systems requiring high data transfer rates

What power supply requirements should be met for operation?


The device operates on a DC supply voltage of 24V, with a 6 to 31.2V, ensuring compatibility with various industrial power setups. It requires a maximum current of 0.4A for optimal functionality.

How can the Ethernet switch contribute to network reliability?


The device features redundancy protocols, including ring and standby redundancy, which ensure continuous network availability, reducing downtime during failures or maintenance operations.

What types of connections does the device support?


It supports up to six connections, including four electrical RJ45 ports and two combo ports, which can either be used for electrical or optical connections, providing versatile options for network configurations.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。