F Lutze Ltd 8 Port Ethernet Switch

小計(1 套)*

HK$1,801.00

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
套
每套
1 +HK$1,801.00

* 參考價格

RS庫存編號:
267-5196
製造零件編號:
772006KIT
製造商:
F Lutze Ltd
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

F Lutze Ltd

Number of Ports

8

Product Type

Ethernet Switch

Depth

70mm

Standards/Approvals

IEC 60068-2, IEEE

Width

41mm

Height

115mm

COO (Country of Origin):
TW
The F Lutze Ltd Unmanaged Ethernet switch utilise quality of service to prioritise signals. This switch giving fast communications speeds for important signals while reducing the amount of power required to transmit depending on the length of the cables connected.

IP30 degree of protection

Reverse voltage protection

More than 100000 hours MTBF

Standards supported EN 55032 EN 55035 and IEC 61000

This bundle contains an 8 port ECO Switch (10/100 bit/s speed) with 2 each of 1m, 2m, 3m and 5m Industrial Ethernet Patch Cables. Lutze’s Ethernet Patch cables are designed to resist EMC interference with braided and foil shielding.;This bundle also contains a 492075 RJ45 panel connector, to allow communication with components inside the cabinet.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。