TP-Link JetStream Smart 28 Port Network Switch Power Over Ethernet
- RS庫存編號:
- 267-6065
- Distrelec 貨號:
- 302-61-974
- 製造零件編號:
- TL-SG2428P
- 製造商:
- TP-Link
小計(1 件)*
HK$3,842.80
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,842.80 |
* 參考價格
- RS庫存編號:
- 267-6065
- Distrelec 貨號:
- 302-61-974
- 製造零件編號:
- TL-SG2428P
- 製造商:
- TP-Link
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TP-Link | |
| Number of Ports | 28 | |
| Product Type | Network Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Smart | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 4 | |
| Model Number | JetStream | |
| Number of RJ-45 Ports | 24 | |
| Depth | 220mm | |
| Height | 44mm | |
| Width | 440mm | |
| Standards/Approvals | RoHS, IEEE, FCC, CE | |
| 選取全部 | ||
|---|---|---|
品牌 TP-Link | ||
Number of Ports 28 | ||
Product Type Network Switch | ||
Power Over Ethernet Yes | ||
Switch Type Smart | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 4 | ||
Model Number JetStream | ||
Number of RJ-45 Ports 24 | ||
Depth 220mm | ||
Height 44mm | ||
Width 440mm | ||
Standards/Approvals RoHS, IEEE, FCC, CE | ||
豁免
- COO (Country of Origin):
- CN
The TP Link smart switch has cloud access and omada app for ultra convenience and easy management. This device can helps route internal traffic for more efficient use of network resources.
High efficiency
IPv6 support with dual IPv4 and IPv6 stack
Robust security strategies
相关链接
- TP-Link JetStream Managed Switch 28 Port Network Switch Power Over Ethernet
- TP-Link JetStream Managed 52 Port Network Switch Power Over Ethernet
- TP-Link TL-SG108E Smart Switch 8 Port Smart Switch Power Over Ethernet
- TP-Link Managed 8 Port Smart Switch Power Over Ethernet
- TP-Link TL-SG116 Network 16 Port Network Switch Power Over Ethernet
- TP-Link TL-SF1005P Network 5 Port Network Switch Power Over Ethernet
- TP-Link TL-SG105E Network 5 Port Network Switch Power Over Ethernet
- TP-Link ES228GP Managed 28 Port Network Switch Power Over Ethernet