D-Link 5-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 5 Port Ethernet Switch

小計(1 件)*

HK$263.60

Add to Basket
選擇或輸入數量
有庫存
  • 188 件準備從其他地點送貨
  • 加上 150 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$263.60

* 參考價格

RS庫存編號:
268-1540
Distrelec 貨號:
302-52-723
製造零件編號:
DGS-105GL/E
製造商:
D-Link
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

D-Link

Product Type

Ethernet Switch

Number of Ports

5

Power Over Ethernet

No

Switch Type

Unmanaged

Network Speed

10Mbps, 100Mbps, 1000Mbps

Desktop/Rack Mount

Desktop

Model Number

5-Port Gigabit Unmanaged Desktop Switch DGS-105

Number of RJ-45 Ports

5

Number of SFP Ports

0

Depth

64mm

Standards/Approvals

FCC, CE, RoHS

Width

100mm

Height

24mm

豁免

COO (Country of Origin):
CN
The D-Link Gigabit unmanaged desktop switches provide Highly affordable solution for SOHOs and SMBs to quickly and easily expand their networks with Gigabit connectivity. This switches has solid, compact, metal case designed for durability. The energy efficient design reduces heat generated and allows the switch to run silently.

Reduces power to a port

High speed connectivity

Plug and play installation

Energy efficient and eco friendly

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。