Edimax GS-1008PL V2 Unmanaged 8 Port Gigabit Switch Power Over Ethernet

小計(1 件)*

HK$1,349.70

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,349.70

* 參考價格

RS庫存編號:
272-3472
製造零件編號:
GS-1008PL V2
製造商:
Edimax
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Edimax

Number of Ports

8

Product Type

Gigabit Switch

Switch Type

Unmanaged

Power Over Ethernet

Yes

Model Number

GS-1008PL V2

Number of RJ-45 Ports

8

Width

265mm

Depth

186mm

Height

44mm

Standards/Approvals

LVD, IEEE 802.3az Energy Efficient Ethernet, IEEE 802.3at Power Over Ethernet Plus (PoE+), IEEE 802.3u 100BaseTX Fast Ethernet, CE, IEEE 802.3af Power Over Ethernet (PoE), FCC, IEEE 802.3x Full-duplex and Flow Control, IEEE802.3ab 1000BASE-T, IEEE 802.3 10BaseT Ethernet

豁免

COO (Country of Origin):
CN
The Edimax Long Range 8-Port Gigabit Ethernet PoE+ Switch with DIP Switch is designed for using at home, or small and medium sized network environments. It easily connects and supplies power to PoE-enabled devices such as wireless access points, network cameras and IP phones as well as other Ethernet enabled devices such as computers, printers and network attached storage.

PoE auto detection

Easy set up

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。