小計(1 件)*
HK$1,019.80
訂單超過 HK$250.00 免費送貨
有庫存
- 18 件準備從其他地點送貨
- 加上 20 件從 2027年1月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,019.80 |
* 參考價格
- RS庫存編號:
- 272-7646
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Number of RJ-45 Ports | 5 | |
| Standards/Approvals | CE, FCC, IEEE 802.3, IEEE 802.3az, IEEE 802.3u, CCC, IEEE 802.3x, RoHS, UKCA | |
| Width | 30mm | |
| Height | 130mm | |
| Depth | 98mm | |
| Compatible USB Cable Version | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Number of RJ-45 Ports 5 | ||
Standards/Approvals CE, FCC, IEEE 802.3, IEEE 802.3az, IEEE 802.3u, CCC, IEEE 802.3x, RoHS, UKCA | ||
Width 30mm | ||
Height 130mm | ||
Depth 98mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- CN
RS PRO Unmanaged 5 Port Ethernet Switch, RJ-45
The RS Pro Unmanaged Industrial Ethernet Switch is industrial grade and has been designed with the highest quality and versatility in mind.
This range features robust Ethernet networking functionality and redundant power design with polarity reverse/over-voltage protection and high-level EMI/EMC capability making these Ethernet Switchesn an ideal choice for heavy industrial applications.
Features and Benefits
Applications
It is the best choice for heavy industrial factory sites, transportation, oil & gas, chemical, IP Surveillance and process automation zones where environmental conditions exceed commercial product specifications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Unmanaged 5 Port Ethernet Switch
- RS PRO Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch
- RS PRO RS-595 Ethernet Unmanaged Switch 5 Port Ethernet Switch Power Over Ethernet
- D-Link 5-Port Industrial Fast Ethernet Unmanaged Switch Unmanaged 5 Port Ethernet Switch
- D-Link 5-Port Fast Ethernet Unmanaged Desktop Switch Unmanaged 5 Port Ethernet Switch
- Molex IP20 Unmanaged Ethernet Switch Unmanaged 5 Port Industrial Ethernet Switch
- RS PRO RS-084 Unmanaged 5 Port Ethernet Switch