小計(1 件)*
HK$7,818.80
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$7,818.80 |
* 參考價格
- RS庫存編號:
- 272-7675
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Number of USB Ports | 1 | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Number of RJ-45 Ports | 8 | |
| Number of SFP Ports | 4 | |
| Width | 54mm | |
| Height | 158mm | |
| Depth | 115mm | |
| Standards/Approvals | ITU-T G.8032, IEEE 802.3z, IEEE802.3x, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3, IEEE 802.1X, IEEE 802.1w, IEEE 802.1q, IEEE 802.1D, IEEE 802.1ab, IEEE 802.3ad | |
| Compatible USB Cable Version | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Number of USB Ports 1 | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Number of RJ-45 Ports 8 | ||
Number of SFP Ports 4 | ||
Width 54mm | ||
Height 158mm | ||
Depth 115mm | ||
Standards/Approvals ITU-T G.8032, IEEE 802.3z, IEEE802.3x, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3, IEEE 802.1X, IEEE 802.1w, IEEE 802.1q, IEEE 802.1D, IEEE 802.1ab, IEEE 802.3ad | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- CN
RS PRO Managed 8 Port Ethernet Switch, RJ-45
This RS PRO Managed Industrial Ethernet Switch D is a highly reliable managed industrial Ethernet Switch with 8-port 10/100/1000-T RJ45 and 4-port 1000/2500Base-X Fibre optical interfaces.
This RS PRO range has been designed with the highest quality and versatility in mind and supports ERPS redundant network, and a self-recovery of less than 20ms on full load which allows you to scheme a reliable Ethernet network by building a redundant ring topology as your back-up solution. It supports DI/DO data and robust layer 2 management function, which can fulfil the special needs of industrial automation applications.
It provides essential industrial Ethernet networking function, including wide range power input, redundant power design with polarity reverse protection, wide operation temperature as well as high-level EMI/EMC capability.
Features and Benefits
Applications
It is the best choice for heavy industrial applications, transportation, oil & gas, chemical, IP Surveillance and process automation plant where reliability is Crucial and environmental conditions are harsh.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Managed 8 Port Ethernet Switch
- Molex IP20 Managed Ethernet Switch Managed 8 Port Industrial Ethernet Switch
- D-Link 8-Port Industrial Gigabit Managed PoE Switch Managed 8 Port Managed Switch Power Over Ethernet
- RS PRO Managed 4 Port Ethernet Switch
- RS PRO Managed 16 Port Ethernet Switch
- RS PRO Managed 24 Port Ethernet Switch
- RS PRO Managed 2 Port Ethernet Switch
- Phoenix Contact Managed Switch 8 Port Ethernet Switch