RS PRO Managed 8 Port Ethernet Switch

小計(1 件)*

HK$7,710.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$7,710.00

* 參考價格

RS庫存編號:
272-7676
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Number of Ports

8

Product Type

Ethernet Switch

Switch Type

Managed

Power Over Ethernet

No

Number of RJ-45 Ports

8

Number of SFP Ports

4

Standards/Approvals

FCC, CCC, UKCA, CE, RoHS

Depth

115mm

Height

158mm

Width

54mm

Compatible USB Cable Version

Yes

COO (Country of Origin):
CN

RS PRO Managed 8 Port Ethernet Switch, RJ-45


This RS PRO Managed Industrial PoE Ethernet Switch is a highly reliable managed PoE+/PoE+ Industrial Ethernet Switch with 8-port 10/100/1000Base-T and 4-port 1000/2500Base-X SFP fibre optical interfaces.

This RS PRO range has been designed with the highest quality and versatility in mind and supports ERPS redundant network, and a self-recovery of less than 20ms on full load which allows you to install a reliable Ethernet network by building a redundant ring topology as your back-up solution.

It supports Web/SNMP/Telnet management, the managed features are such as QoS, VLAN, IGMP, Port mirroring, 802.1X, Dying Gasp, LLDP, Fibre transceiver DDM, IPV6 management.

Features and Benefits


  • Easy to use device

  • Highly cost effective

  • IP40 Fan-less design

  • Applications


    It is the best choice for heavy industrial applications, transportation, oil & gas, chemical, IP Surveillance and process automation plant where reliability is crucial and environmental conditions are harsh

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。