WAGO Managed 16 Port Industrial Ethernet Switch
- RS庫存編號:
- 279-2415
- 製造零件編號:
- 852-1816
- 製造商:
- WAGO
小計(1 件)*
HK$8,545.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$8,545.00 |
* 參考價格
- RS庫存編號:
- 279-2415
- 製造零件編號:
- 852-1816
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Number of Ports | 16 | |
| Product Type | Industrial Ethernet Switch | |
| Switch Type | Managed | |
| Number of RJ-45 Ports | 16 | |
| Width | 50mm | |
| Standards/Approvals | EAC, IEEE 802.1AB Link Layer Discovery Protocol (LLDP), IEEE 802.3 10Base-T, IEEE 802.3ab 1000Base-T, IEEE 802.3az Energy Efficient Ethernet, IEEE 802.3u 100BASE-TX/FX, UL, IEEE 802.1w Rapid Spanning Tree Protocol (RSTP), IEEE 802.3x Flow Control, RoHS, IEEE 802.1d Spanning Tree Protocol (STP), IEEE 802.1p Prioritization, IEEE 802.1X Port Authentication, CE, KC, IEEE 802.1Q VLAN Tagging | |
| Depth | 120mm | |
| Height | 160mm | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Number of Ports 16 | ||
Product Type Industrial Ethernet Switch | ||
Switch Type Managed | ||
Number of RJ-45 Ports 16 | ||
Width 50mm | ||
Standards/Approvals EAC, IEEE 802.1AB Link Layer Discovery Protocol (LLDP), IEEE 802.3 10Base-T, IEEE 802.3ab 1000Base-T, IEEE 802.3az Energy Efficient Ethernet, IEEE 802.3u 100BASE-TX/FX, UL, IEEE 802.1w Rapid Spanning Tree Protocol (RSTP), IEEE 802.3x Flow Control, RoHS, IEEE 802.1d Spanning Tree Protocol (STP), IEEE 802.1p Prioritization, IEEE 802.1X Port Authentication, CE, KC, IEEE 802.1Q VLAN Tagging | ||
Depth 120mm | ||
Height 160mm | ||
The WAGO 6 Industrial Ethernet Switch is equipped with 16 ports. Packaged in rugged housing, this switch offers both a redundant power supply and relay based function monitoring. This device also streamlines network management such as commissioning and diagnostics are intuitive and can be performed without extensive IT knowledge. The topology map clearly displays the switch and connected devices. Key diagnostic information is displayed on the diagnostics dashboard.
RoHS compliant
IP30 degree of protection
Rapid spanning Tree protocol
Loop detection and storm control on each port
相关链接
- WAGO Managed 6 Port Industrial Ethernet Switch
- WAGO Managed 8 Port Industrial Ethernet Switch
- WAGO Managed 8 Port Industrial Ethernet Switch Power Over Ethernet
- WAGO Unmanaged 16 Port Ethernet Switch
- WAGO Unmanaged 5 Port Industrial Ethernet Switch
- WAGO Unmanaged 8 Port Industrial Ethernet Switch
- Phoenix Contact Managed 16 Port Industrial Ethernet Switch
- WAGO Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet