小計(1 件)*
HK$19,346.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$19,346.90 |
* 參考價格
- RS庫存編號:
- 282-3341
- 製造零件編號:
- 6GK5204-0JA10-2BA6
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Ethernet Switch | |
| Switch Type | IE | |
| Network Speed | 100Mbps | |
| Depth | 124mm | |
| Width | 90mm | |
| Standards/Approvals | No | |
| Height | 125mm | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Ethernet Switch | ||
Switch Type IE | ||
Network Speed 100Mbps | ||
Depth 124mm | ||
Width 90mm | ||
Standards/Approvals No | ||
Height 125mm | ||
- COO (Country of Origin):
- DE
The Siemens Managed IE IRT switch offers secure and robust connectivity options suitable for industrial settings. The inclusion of error signalling contact with a set button enables efficient fault detection and manual intervention when necessary. Additionally, the switch features a power supply for both load and encoder devices. As a PROFINET IO device, it seamlessly integrates into PROFINET networks, facilitating smooth data exchange and communication with other devices.
Compact design
IP65 and IP67 degree protection
Design of the removable storage