小計(1 件)*
HK$38,797.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$38,797.70 |
* 參考價格
- RS庫存編號:
- 282-3357
- 製造零件編號:
- 6GK5334-2TS01-3AR3
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Ethernet Switch | |
| Switch Type | IE | |
| Number of SFP Ports | 8 | |
| Depth | 374.8mm | |
| Standards/Approvals | No | |
| Height | 43.6mm | |
| Width | 446mm | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Ethernet Switch | ||
Switch Type IE | ||
Number of SFP Ports 8 | ||
Depth 374.8mm | ||
Standards/Approvals No | ||
Height 43.6mm | ||
Width 446mm | ||
- COO (Country of Origin):
- DE
The Siemens Managed layer 2 IE switch, designed for 19 inch rack installation. LED diagnostics, error signalling contact, and a select/set button enhance ease of management and troubleshooting. Serving as a PROFINET IO device, it supports network management and includes an integrated redundancy manager for enhanced reliability. It is powered by a 230 V AC power supply, suitable for industrial environments.
Multiport mirroring
IP20 degree protection
Design of the removable storage
相关链接
- Siemens IE Ethernet Switch
- Siemens IE Ethernet Switch Power Over Ethernet
- Siemens Unmanaged 24 Port Ethernet Switch
- Siemens IE IRT Ethernet Switch
- Siemens IE 4 Port Network Switch
- Weidmüller IE-SW-BL05-5TX Unmanaged 5 Port Ethernet Switch
- Weidmüller IE-SW-BLB-08-8GTPOE Unmanaged 8 Port Network Switch Power Over Ethernet
- Weidmüller IE-SW-BLB-08-8POE Unmanaged 8 Port Network Switch Power Over Ethernet