小計(1 件)*
HK$44,214.20
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$44,214.20 |
* 參考價格
- RS庫存編號:
- 282-3358
- 製造零件編號:
- 6GK5334-2TS01-4AR3
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Ethernet Switch | |
| Switch Type | IE | |
| Number of SFP Ports | 8 | |
| Width | 446mm | |
| Depth | 374.8mm | |
| Height | 43.6mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Ethernet Switch | ||
Switch Type IE | ||
Number of SFP Ports 8 | ||
Width 446mm | ||
Depth 374.8mm | ||
Height 43.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens Managed layer 2 IE switch, designed for 19" rack installation, boasts a robust feature set tailored for industrial networking applications. LED diagnostics, error signalling contact, and a select/set button ensure easy monitoring and configuration. Serving as a PROFINET IO device, the switch supports network management and comes equipped with an integrated redundancy manager for enhanced reliability. Additionally, it incorporates office features such as RSTP, VLAN, and IGMP to optimize network performance.
Multiport mirroring
IP20 degree protection
Design of the removable storage
相关链接
- Siemens IE Ethernet Switch
- Siemens IE Ethernet Switch Power Over Ethernet
- Siemens IE IRT Ethernet Switch
- Siemens 6GK5334 Series Wall 10000Mbps Transmission, 24 V
- Siemens IE 4 Port Network Switch
- Weidmüller IE-SW-BL05-5TX Unmanaged 5 Port Ethernet Switch
- Weidmüller IE-SW-BLB-08-8GTPOE Unmanaged 8 Port Network Switch Power Over Ethernet
- Weidmüller IE-SW-BLB-08-8POE Unmanaged 8 Port Network Switch Power Over Ethernet