Murrelektronik Limited Xelity 6TX Unmanaged 6 Port Network Switch
- RS庫存編號:
- 284-6572
- 製造零件編號:
- 58811
- 製造商:
- Murrelektronik Limited
小計(1 件)*
HK$1,234.00
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 4 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,234.00 |
* 參考價格
- RS庫存編號:
- 284-6572
- 製造零件編號:
- 58811
- 製造商:
- Murrelektronik Limited
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Murrelektronik Limited | |
| Number of Ports | 6 | |
| Product Type | Network Switch | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 6 | |
| Desktop/Rack Mount | Rack | |
| Model Number | Xelity 6TX | |
| Standards/Approvals | CE | |
| Width | 30mm | |
| Depth | 85.1mm | |
| Height | 140mm | |
| 選取全部 | ||
|---|---|---|
品牌 Murrelektronik Limited | ||
Number of Ports 6 | ||
Product Type Network Switch | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 6 | ||
Desktop/Rack Mount Rack | ||
Model Number Xelity 6TX | ||
Standards/Approvals CE | ||
Width 30mm | ||
Depth 85.1mm | ||
Height 140mm | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited 6 Port Unmanaged switch is designed for industrial communication with Ethernet functionality. It supports a maximum data transmission rate of 100 Mbps. This switch features auto crossover and auto negotiation capabilities. Operating in full duplex mode, it allows simultaneous data transmission and reception.
IP20 degree of protection
Invers polarity protection
Over voltage protection
相关链接
- Murrelektronik Limited Xelity 8TX Unmanaged 8 Port Network Switch
- Murrelektronik Limited Xelity Managed 10 Port Network Switch
- Murrelektronik Limited Xelity Managed 8 Port Network Switch
- Murrelektronik Limited TREE 8TX Unmanaged 8 Port Network Switch
- Hirschmann SSR40-6TX/2SFP Unmanaged 8 Port Ethernet Switch
- D-Link 7-Port Multi-Gigabit Unmanaged Switch Unmanaged 7 Port Network Switch
- Weidmüller Unmanaged 5 Port Network Switch
- Weidmüller Unmanaged 6 Port Network Switch