Advantech Unmanaged 5 Port Industrial Ethernet Switch

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$968.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 17 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$968.80

* 參考價格

RS庫存編號:
285-7458
Distrelec 貨號:
125-79-233
製造零件編號:
EKI-2525I-BE
製造商:
Advantech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Advantech

Product Type

Industrial Ethernet Switch

Number of Ports

5

Switch Type

Unmanaged

Network Speed

100Mbps

Number of RJ-45 Ports

5

Desktop/Rack Mount

Rack

Height

120mm

Depth

95mm

Width

30mm

Standards/Approvals

CE

COO (Country of Origin):
CN
The reliable switch is a must-have for any networking setup. With its robust design and high-performance capabilities, it ensures seamless data transfer and network connectivity. Ideal for both small and large-scale applications, this switch offers unmatched reliability and efficiency for your network needs.

Four Fast Ethernet ports for high-speed data transfer

Compact and Durable design for long-lasting performance

Easy plug-and-play installation for hassle-free setup

Built-in surge protection for enhanced network security

Supports DIN-rail and wall mounting for versatile installation options

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。