Planet IGS-6325-8UP2S Managed 10 Port Ethernet Switch Power Over Ethernet

小計(1 件)*

HK$10,940.60

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$10,940.60

* 參考價格

RS庫存編號:
285-8256
Distrelec 貨號:
302-62-092
製造零件編號:
IGS-6325-8UP2S
製造商:
Planet
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Planet

Number of Ports

10

Product Type

Ethernet Switch

Power Over Ethernet

Yes

Switch Type

Managed

Network Speed

2.5Gbps

Model Number

IGS-6325-8UP2S

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

8

Number of SFP Ports

2

Standards/Approvals

CE

Width

77mm

Height

152mm

Depth

107mm

COO (Country of Origin):
TW
The industrial L3 Ethernet switch with 8 10/100/1000BASE-T RJ45 ports and 2 1000BASE-SX/LX/BX SFP slots. It also features 8 ports with 802.3bt PoE++ injector function, providing high-power PoE delivery for IP phone systems, IP camera systems, and wireless access points in industrial networks. With its rugged IP30 aluminum case and wide operating temperature range of -40 to 75 degrees Celsius, this switch is suitable for demanding environments. The IGS-6325-8UP2S is designed to enhance network efficiency with its Layer 3 IP routing features, including support for OSPFv2 dynamic routing.

Supports Layer 3 IP routing with OSPFv2

Rugged IP30 aluminum case and wide operating temperature range

Advanced network security features, including access control lists and DHCP snooping

Comprehensive management interfaces for easy configuration and monitoring

High-power PoE delivery for IP phone systems, IP camera systems, and wireless access points

Industrial design for demanding environments

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。