Ideal Industries 33-866 Coaxial, RJ12, RJ45, RJ11

小計(1 件)*

HK$2,313.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 3 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,313.70

* 參考價格

RS庫存編號:
146-933
製造零件編號:
33-866
製造商:
Ideal Industries
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ideal Industries

Product Type

Network Cable Tester

LAN Category

Cat6a, Cat5e, Cat6, Cat3

Connector Type

Coaxial, RJ12, RJ45, RJ11

Model Number

33-866

Tone

Yes

Power Source

Battery

Display Type

LED

Standards/Approvals

No

豁免

COO (Country of Origin):
CN

Test-Tone-Trace VDV Test Kit


The Test-Tone-Trace VDV kit combines two of our most popular testers - our 33-856 VDV Multimedia tester and the 62-164 Amplifier Probe plus several accessories including BNC and RCA adapters and patch cables in one compact kit. This kit enables professional installers, MRO technicians, and DIY’ers an economical way to quickly and easily test and locate connector to cable installations by verifying a proper wiremap and continuity. The all-in-one basic testing and troubleshooting kit suitable for anyone working with twisted pair or coaxial cabling installation or maintenance.

Test cables, tone cables, and trace cables with one kit

Voice/Data/Video LCD based wire mapper verifies cable continuity

Identifies errors by pin: shorts, opens, mis-wires, reversals, and split pairs

Amplifier probe included

Designed, for, CAT3, CAT5e, CAT6, CAT6A, RG59, RG6, RG6 Quad, RJ45, RJ11, RJ12, cable testing

Kit Includes: VDV Main Test Unit with 1 Remote, Amplifier Probe with Volume Control; Carrying Case; RJ45 Alligator Clip Cable Assembly; 12” RJ45 Patch Cables; 4” RJ11 Patch Cables; 4” F-Male Coax Patch Cables; F-Male to BNC-Female Adapter; F-Female to BNC-Female Adapter; F-Male to RCA-Female Adapter; F-Female to RCA-Female Adapter; F-81 Adapter; Instruction Manuals; 2 9V Batteries

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。