TREND Networks NAVITEK NT PLUS Network Tester RJ45

小計(1 件)*

HK$13,337.30

Add to Basket
選擇或輸入數量
有庫存
  • 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$13,337.30

* 參考價格

RS庫存編號:
179-6066
Distrelec 貨號:
301-27-287
製造零件編號:
R151005
製造商:
TREND Networks
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TREND Networks

Product Type

Network Cable Tester

Equipment Type

Network Tester

LAN Category

Cat5e

Connector Type

RJ45

Model Number

NAVITEK NT PLUS

Tone

Yes

Power Source

Battery, Mains

Battery Type

Non-Rechargeable AA dry cell

Battery Life

5h

Display Type

Touch Screen

Weight

400g

Standards/Approvals

CE

Length

80mm

Width

40mm

Height

175mm

Plug Type

UK, EU, US

COO (Country of Origin):
MY

Ideal Network Cable Tester


The Ideal Networks NaviTEK NT Plus is a network cable tester for troubleshooting and maintenance along with testing of active and passive copper and fibre networks. More accommodative and improved graphical interface NaviTEK NT allows the technicians to identify and solve network connection issues in a shorter period. It has an autotest button that performs a suite of network tests such as Internet connectivity, Ping, DNS, Gateway, Traceroute and Netscan. This cable tester now allows a network trouble-shooter (copper/fibre) to identify and solve network connectivity issues quickly.

Features and Benefits


• Cable tester including a touchscreen

• NET TEST provides detailed network information

• PoE, service detection and port information

• Real-time display of network traffic

• Traffic utilisation bar graph

• Cable tracing/distance to fault (TDR)

• VLAN detection and support

• Supports IDEAL AnyWARE App

Applications


• Network service detection-port info, IP/MAC addresses and operates on VLAN

• Monitor traffic and real-time display of broadcast network traffic

• Copper and fibre cable tests-wire map, distance to fault, PoE and optical power indication

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。