Tempo PA1594 Network Tester UTP
- RS庫存編號:
- 196-8376
- Distrelec 貨號:
- 304-27-642
- 製造零件編號:
- PA1594
- 製造商:
- Tempo
小計(1 件)*
HK$441.60
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
- 加上 12 件從 2026年11月26日 起發貨
- 加上 9 件從 2026年12月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$441.60 |
* 參考價格
- RS庫存編號:
- 196-8376
- Distrelec 貨號:
- 304-27-642
- 製造零件編號:
- PA1594
- 製造商:
- Tempo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tempo | |
| Equipment Type | Network Tester | |
| Product Type | Network Cable Tester | |
| Connector Type | UTP | |
| Model Number | PA1594 | |
| Power Source | Battery | |
| Battery Type | AAA | |
| Battery Life | 50h | |
| Width | 58mm | |
| Standards/Approvals | No | |
| Height | 33mm | |
| Length | 98mm | |
| Weight | 100g | |
| Plug Type | RJ45 | |
| 選取全部 | ||
|---|---|---|
品牌 Tempo | ||
Equipment Type Network Tester | ||
Product Type Network Cable Tester | ||
Connector Type UTP | ||
Model Number PA1594 | ||
Power Source Battery | ||
Battery Type AAA | ||
Battery Life 50h | ||
Width 58mm | ||
Standards/Approvals No | ||
Height 33mm | ||
Length 98mm | ||
Weight 100g | ||
Plug Type RJ45 | ||
- COO (Country of Origin):
- TW
The Greenlee Communications LAN and A/V Cable-Check™ tester is a small, hand-held cable tester that enables network professionals to quickly and easily verify the integrity of straight-through, twisted pair, and coaxial cables.
Checks continuity and configuration of wiring with RJ45 plugs
Low battery indication